Piece
ventilator s filterom
SK 3237.800
EMV
230 V
0.1 A
11.1 W
13 W
47 dBA
25 m³/h
20 m³/h
Rittal
siva (RAL 7035)
-15 °C
+55 °C
IP54
IP56
116.5 mm
116.5 mm
64.5 mm
(Š x V x D) 116.5 x 116.5 x 64.5 mm
0.4 kg
1 St.
Snap mounting
Grey
116.5 mm
116.5 mm
64.5 mm
7035
FALSE
1
TRUE
IP54
TRUE
TRUE
FALSE
FALSE
TRUE
TRUE
12
da
Upute za rad i sigurnost 3386721 Rittal SK 3237.800 ventilator s filterom 230 V 11.1 W, 13 W (Š x V x D) 116.5 x 116.5 x 64.5 mm Piece 1 St.