

All-in-One PC
MODERN AM272P 1M-1235AT
68.6 cm
27 palac
IPS
1920 x 1080 Pixel
Full HD
Intel® Core™ 7
Intel® Core™ 7 150U
150U
10 x
1.8 GHz
5.40 GHz
12 MB
16 GB
DDR5-RAM
5600 MHz
2
64 GB
1000 GB
SSD
1000 GB
M.2 PCIe NVMe
0 GB
0 GB
flash
bez pogona
5.3
njemačka, qwertz
1 x
2 x
2 x
2 x
2 x
HDMI® izlaz
HDMI® ulaz
USB-C®
USB 3.2 gen. 2
USB 2.0
RJ45
slušalice/mikrofon kombinacija (3,5 mm jack)
Wi-Fi 6E (IEEE 802.11 ax/ac/n/g/b/a)
Bluetooth
crna
611.75 mm
561.48 mm
194.68 mm
7.5 kg
120 W
ugrađena kamera
Kensington brava
Windows® 11 Pro
24 palac - 29 palac
68.6 cm (27 palac)
da
Podatkovna tablica 3437846 MSI All-in-One PC Modern AM272P 1M-1235AT 68.6 cm (27 palac) Full HD Intel® Core™ 7 150U 5.40 GHz 16 GB RAM 1000 GB SSD
Upute za rad i sigurnost 3437846 MSI All-in-One PC Modern AM272P 1M-1235AT 68.6 cm (27 palac) Full HD Intel® Core™ 7 150U 5.40 GHz 16 GB RAM 1000 GB SSD