

senzor svjetla
50112118
prebacivanje u tami
30 V/DC
0.72 ms
PNP
700 Hz
2.000 mm
plastika
LED crveni
640 nm
0.035 m
LED zaslon
-20 °C
55 °C
12 mm
8 mm
23.1 mm
(D x Š x V) 12 x 8 x 23.1 mm
1 St.
DC
50 mA
Plastic
FALSE
-30-55 °C
FALSE
700 Hz
2
Cable
PNP
Other
10-30 V
Safety class 3
None
None
Cuboid
None
Polarity free red light
FALSE
FALSE
0.72 ms
FALSE
640 nm
Plastic
Polyvinyl chloride (PVC)
IP67
FALSE
FALSE
FALSE
FALSE
8 mm
23.1 mm
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
12 mm
FALSE
FALSE
Dark switching
Background fade-out
Upute za rad i sigurnost 2983653 Leuze Electronic senzor svjetla 50112118 50112118 prebacivanje u tami 1 St.