1/2
LCD zaslon
1920 x 1080 piksel
60.5 cm
23.8 palac
24 palac
16:9
VA LCD
ne
75 Hz
5 ms
220 cd/m²
3000 : 1
crna
HDMI™
VGA
1 x
1 x
puna HD resolucija
0.5 W
178°
178°
556 mm
334 mm
46 mm
2.6 kg
(Š x V x D) 556 x 334 x 46 mm
24 palac - 29 palac
LC zaslon
ured
home
Full HD
75 x 75 mm VESA standard
E (A - G)
60.5 cm (23.8 palac)
Full HD (1920 x 1080 Pixel)
60.5 cm
30 W
Upute za rad i sigurnost 2497635 Denver MLE-2404 LCD zaslon Energetska učinkovitost 2021 E (A - G) 60.5 cm (23.8 palac) 1920 x 1080 piksel 16:9 5 ms HDMI