LED transformator
konstantni napon
(D x Š x V) 443 x 32 x 23 mm
crna
48 V/DC
5000 mA
5 A
II
IP20
240 W
1700 mA
240 V/AC
220 V/AC
494 g
80 W
80 do 240 W
Napajanje (CV, DC)
32 mm
23 mm
443 mm
-20 °C
+45 °C
Certified by EU Garan
Podatkovna tablica 3766459 Deko Light Long-Flat LED transformator konstantni napon 240 W 1700 - 5000 mA 48 V/DC 1 St.
Upute za rad i sigurnost 3766459 Deko Light Long-Flat LED transformator konstantni napon 240 W 1700 - 5000 mA 48 V/DC 1 St.
Uvjeti garancije 3766459 Deko Light Long-Flat LED transformator konstantni napon 240 W 1700 - 5000 mA 48 V/DC 1 St.