• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens GXK:BWG250047TS-190 kočni otpornik

EAN:
Šifra proizvođača:
Kataloški br.:
Dostava pon,16.11.

Broj
Ukupno (279,00 € / komad)
279,00 €
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
kočni otpornik

Proizvođač-br. dijela

GXK:BWG250047TS190

Tip

GXK:BWG250047TS-190

UKCA

da

Dokumenti i preuzimanja

Upute za rad i sigurnost

Upute za rad i sigurnost 2880429 Siemens GXK:BWG250047TS-190 kočni otpornik

Opis

SINAMICS S210 Braking Resistor for 3AC 240V for Frame Size: FSA and FSB 100W, 47 Ohm Manufacturer: Michael Koch GmbH Supplementary system component external braking resistor for the servo drive SINAMICS S210. For operation with a supply voltage of 3 AC 200 240 V, an external, intrinsically safe braking resistor is always required for each converter. The following resistors are recommended as a substitute for the internal braking resistors. These resistors have approvals for the North American market (cURus and CSA). SINAMICS Simply my drive.

Ovaj tekst je strojno preveden.

Drugi zanimljivi proizvodi

(*Svi podaci su sa PDV-om)