Piece
ventilator s filterom
8MR6423-5LE25
230 V/AC
230 V/AC
230 V/AC (max)
4.4 W
3300 U/min
42 dB
62 m³/h
svijetlosiva
-10 °C
+55 °C
IP54
148 mm
148 mm
64.5 mm
(Š x V x D) 148 x 148 x 64.5 mm
524 g
1 St.
Screw mounting
Grey
148
148 mm
65 mm
7035
AC
1
IP54
4.4 W
FALSE
61.92 m³/h
FALSE
Other
Podatkovna tablica 1706931 Siemens 8MR6423-5LE25 ventilator s filterom 230 V/AC 4.4 W (Š x V x D) 148 x 148 x 64.5 mm Piece 1 St.
Upute za rad i sigurnost 1706931 Siemens 8MR6423-5LE25 ventilator s filterom 230 V/AC 4.4 W (Š x V x D) 148 x 148 x 64.5 mm Piece 1 St.