• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens 6FX80028QE211FA0 M23 utikač 50 m 1 St. Piece

Slika slična
Konstrukcija
utikač
Duljina kabela
50 m
Tip navoja, strana za priključivanje
M23
Vrsta ambalaže
Piece
Tip
6FX8002-8QE21-1FA0
Tehnički list (PDF)
EAN:
Šifra proizvođača:
Kataloški br.:
Dostava sri,09.12.

Broj
Ukupno (2.285,00 € / komad)
2.285,00 €
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
Vrsta ambalaže

Piece

Tip

6FX8002-8QE21-1FA0

Konstrukcija

utikač

Duljina kabela

50 m

Poprečni presjek priključka (maks.)

2.5 mm²

Vanjski Ø

13.3 mm

Poprečni presjek voda (Senzorsko/aktivatorsko ožičenje)

2.5 mm²

Priključak

priključak

Tip navoja, strana za priključivanje

M23

Vrsta navoja, kabelski priključak i montaža

M23

Maks. presjek

2.5 mm²

Presjek (min.)

0.2 mm²

Vrsta zatvaranja

Speedcon

Proizvođač-br. dijela

6FX80028QE211FA0

Sadržaj

1 St.

Promjer

13.3 mm

Kabel-Ø do

13.3 mm

Područje kabelskog Ø

13.3 mm (max)

RoHS-konforno

Da

UKCA

da

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2875898 Siemens 6FX80028QE211FA0 M23 utikač 50 m 1 St. Piece

Upute za rad i sigurnost

Upute za rad i sigurnost 2875898 Siemens 6FX80028QE211FA0 M23 utikač 50 m 1 St. Piece

Opis

single cable extension 4G2.5+1Q0,2STC+1P1.5C-C SPEED-CONNECT connector M23 UL/CSA DESINA MOTION-CONNECT 800PLUS Dmax.=13.3 mm length (m)= 50 One Cable Connection (OCC) MOTION-CONNECT, the simple, fast and safe connection for the SINAMICS S210 servo converter and the SIMOTICS S-1FK2 servo motor. The servo motor and servo converter are simply connected up by only one cable instead of the usual two or three cables. Thanks to this one-cable technology with SPEED-CONNECT quick release lock, the power supply, encoder connection and braking signal are brought together in a single cable. This results in a number of benefits, e.g. the time-saving layingof only one cable and the reduced installation space requirements. Another advantage is that only one cable has to be cleaned, especially in industries where hygiene requirements are high. The cable can be ordered in precise 10 cm lengths and has a motor-side M17 and/or M12 connection plug (smallest OCC connector worldwide). The compact motor with a small, rotatable connector enables simple installation even in confined spaces. Extension cables have IP65 protection on both sides. Optimized connection technology via OCC (One Cable Connection)

Koju vrstu Konfekcionirani kablovi za senzore/aktore tražite?

Drugi zanimljivi proizvodi

(*Svi podaci su sa PDV-om)