• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens 6AG25436WX004XE0 6AG2543-6WX00-4XE0 PLC komunikacijski procesor

Slika slična
Tehnički list (PDF)
EAN:
Šifra proizvođača:
Kataloški br.:
Dostava čet,31.12.

Broj
Ukupno (3.125,00 € / komad)
3.125,00 €
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
PLC komunikacijski procesor

Tip

6AG2543-6WX00-4XE0

Proizvođač-br. dijela

6AG25436WX004XE0

Serija

ET 200

Sadržaj

1 St.

Maks. temperatura okoline

70 °C

Min. temperatura okoline

-40 °C

60

117 mm

74 mm

FALSE

DC

FALSE

1

0

0

0

0

0

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

None

None

FALSE

FALSE

IP20

FALSE

FALSE

0

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

nije bitno

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2873906 Siemens 6AG25436WX004XE0 6AG2543-6WX00-4XE0 PLC komunikacijski procesor

Upute za rad i sigurnost

Upute za rad i sigurnost 2873906 Siemens 6AG25436WX004XE0 6AG2543-6WX00-4XE0 PLC komunikacijski procesor

Opis

SIPLUS ET 200SP CP 1543SP-1 ISEC TX rail based on 6GK7543-6WX00-0XE0 with conformal coating, -40…+70 °C, OT4 with ST1/2 (+85 °C for 10 minutes), security (firewall and VPN) open IE communication (TCP/IP, ISO-on-TCP, UDP) PG/OP, S7 routing, IP broadcast/multicast, SNMPV1/V3, DHCP, secure email, IPv4/IPv6, support of SINEMA Remote Connect with autoconfiguration, time synchronization via NTP, access to web server of CPU, BusAdapter required The SIPLUS extreme variant protects the automation components also against rough ambient conditions, such as especially high and low temperatures, corrosive gases, condensation, frost, biologically, chemically and mechanically active substances, such as they may occur in control cabinets or container solutions close to production. With this your automation tasks are reliably protected and offer additional security of investment.

Drugi zanimljivi proizvodi

(*Svi podaci su sa PDV-om)