• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens 6AG12164BS007AC2 6AG1216-4BS00-7AC2 industrijski Ethernet preklopnik 1000 MBit/s

Slika slična
Tehnički list (PDF)
EAN:
Šifra proizvođača:
Kataloški br.:
Dostava pon,28.12.

Broj
Ukupno (5.655,00 € / komad)
5.655,00 €
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
industrijski Ethernet preklopnik

LAN brzina prijenosa

1000 MBit/s

Brzina prijenosa

1000 MBit/s

Osnovna funkcionalnost

upravljani prekidač

Ethernet ulazi

16

SFP portovi

4 x

Broj 10/100 Mbit/s portova

12 x

10/100/1000 MBit/s

4 x

Tip

6AG1216-4BS00-7AC2

Sučelje

RJ45

Maks. temperatura okoline

70 °C

Min. temperatura okoline

-40 °C

140

150 mm

125 mm

0

TRUE

IP20

0

0

0

0

0

UKCA

nije bitno

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2879326 Siemens 6AG12164BS007AC2 6AG1216-4BS00-7AC2 industrijski Ethernet preklopnik 1000 MBit/s

Upute za rad i sigurnost

Upute za rad i sigurnost 2879326 Siemens 6AG12164BS007AC2 6AG1216-4BS00-7AC2 industrijski Ethernet preklopnik 1000 MBit/s

Opis

SIPLUS NET SCALANCE XC216-4C based on 6GK5216-4BS00-2AC2 with conformal coating, -40…+70 °C, manageable layer 2 IE switch, 12x 10/100 Mbps RJ45 ports, 4x 1000 Mbps combo ports (either 1000 Mbps SFPs or 10/100/1000 Mbps RJ45 ports can be used), 1x console port, diagnostics LEDs, redundant power supply temperature range -40 °C to +70 °C, assembly: standard mounting rail/S7 mounting rail/ wall, redundancy functions, office features(RSTP,VLAN,etc.), PROFINET IO device, Ethernet/ The SIPLUS extreme variant protects the automation components also against rough ambient conditions, such as especially high and low temperatures, corrosive gases, condensation, frost, biologically, chemically and mechanically active substances, such as they may occur in control cabinets or container solutions close to production. With this your automation tasks are reliably protected and offer additional security of investment.

Drugi zanimljivi proizvodi

(*Svi podaci su sa PDV-om)