• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens 3RA2110-4AE18-1AP0 3RA21104AE181AP0 izravni pokretač Snaga motora bei 400 V 7.5 kW 690 V Nazivna struja 15.5 A

1/7
Tehnički list (PDF)
EAN:
Šifra proizvođača:
Kataloški br.:
Nije dostupno


Ukupno (195,00 € / komad)
195,00 €
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
  • Radna frekvencija: 50/60 Hz
  • Vrsta montaže: vijak i pričvrsna montaža na 35 mm gornju šinu
  • Veličina: S00
  • Broj polova: 3
  • Podržani napon impulsa: 6 kV
  • Vrsta zaštite: IP20
  • Napon izolacije: 690 V
Vrsta proizvoda

izravni pokretač

Snaga motora bei 400 V

7.5 kW

Nazivni napon

690 V

Izvedba

za montažu na šinu ili vijak

Proizvođač-br. dijela

3RA21104AE181AP0

Nazivna struja

15.5 A

Nazivna struja - zaokružena

15.5 A

Tip

3RA2110-4AE18-1AP0

dim.

(Š x V x D) 45 x 198 x 97 mm

Priključak

opružni priključak

Širina

45 mm

Visina

198 mm

Dubina

97 mm

Maks. temperatura

+60 °C

Min. temperatura

-20 °C

45

198 mm

97 mm

FALSE

7.5 kW

1

16 A

0

IP20

CLASS 10

TRUE

FALSE

Spring clamp connection

Spring clamp connection

AC

Other

16 A

60 °C

65000

Other

Class 1

UKCA

nije bitno

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2263334 Siemens 3RA2110-4AE18-1AP0 3RA21104AE181AP0 izravni pokretač Snaga motora bei 400 V 7.5 kW 690 V Nazivna struja 15.5 A

Upute za rad i sigurnost

Upute za rad i sigurnost 2263334 Siemens 3RA2110-4AE18-1AP0 3RA21104AE181AP0 izravni pokretač Snaga motora bei 400 V 7.5 kW 690 V Nazivna struja 15.5 A

Opis

Load feeder fuseless, Direct-on-line starting 400 V AC, Size S00 10...16 A 230 V AC Spring-type terminal for installation on standard mounting rail Type of coordination 1, Iq = 150 kA 1 NO (contactor) Direct (on-line) starter SIRIUS 3RA21 for protecting and starting motors.
The 3RA21 direct-on-line starter is a proven and factory-fitted combination of a 3RV2 motor starter protector and a 3RT2 contactor which are already fully wired and connected both mechanically and electrically. They are climate-resistant, approved for worldwide use (e.g. IEC and UL/CSA) and are IE3/IE4-ready.
The 3RA2 load feeders are available with AC and DC operation in the sizes S00, S0 and S2 with setting ranges from 0.14 to 65 A. They are offered with screw terminals or spring-loaded terminals for mounting on DIN rails, screw mounting and installation on 60 mm busbars. In addition, we offer more than 40,000 other proven combinations of individual devices for safeguarding, switching and starting a wide variety of applications up to 630 A.
All the accessories for 3RV2 motor starter protectors and for 3RT2 contactors are standard for all sizes and can be used for installing load feeders. The optional SIRIUS 3RV29 infeed system (for S00 and S0) considerably reduces the wiring outlay.
The 3RA21 load feeders replace the tried and tested 3RA11 series.
Simple, efficient and always up to date - SIRIUS modular system.

Koju vrstu Mekani pokretači tražite?