LED pogonski sklop
stalna snaga
(D x Š x V) 141.5 x 49.0 x 32.0 mm
54 V
9 V
CE.IEC.UKCA.EAC.CCC.ENEC.EN.UL.RCM
1.7 A
1.7 A
II
pfc krug
IP67
pletenica
60.0 W
1 x
0.9 A
305 V
110 V
524.0 g
60.0 W (max)
49.0 mm
32.0 mm
141.5 mm
90 °C
-25 °C
90 °C
-25 °C
54 V
431 V
Certified by EU Garan
Podatkovna tablica 3164382 MEAN WELL XLN-60-H-DA2 LED pogonski sklop stalna snaga 60.0 W 0.9 - 1.7 A 9 - 54 V pfc krug 1 St.
Podatkovna tablica 3164382 MEAN WELL XLN-60-H-DA2 LED pogonski sklop stalna snaga 60.0 W 0.9 - 1.7 A 9 - 54 V pfc krug 1 St.
Upute za rad i sigurnost 3164382 MEAN WELL XLN-60-H-DA2 LED pogonski sklop stalna snaga 60.0 W 0.9 - 1.7 A 9 - 54 V pfc krug 1 St.
Uvjeti garancije 3164382 MEAN WELL XLN-60-H-DA2 LED pogonski sklop stalna snaga 60.0 W 0.9 - 1.7 A 9 - 54 V pfc krug 1 St.