priključci
utičnica
vijčani spoj
250 V
20 A
15.5 mm
11.5 mm
11.5 - 15.5 mm
4
IP40
38 mm
Bus
TRUE
17.5 mm
Screw connection
Integrated in plug-in connector
20 A
250 V
TRUE
4
85.2 mm
Polyamide (PA)
11.5-15.5 mm
Tinned
2
TRUE
4 kV
0.4 mOhm
CuZn
IP40
1
2, N, PE, 1
Black
0.146 kWh
0.75-4 mm²
0.75-4 mm²
100 °C
9005
nije bitno
Upute za rad i sigurnost 3285027 Wieland Electric 92.943.5053.1 priključci