• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens 8WH90006SA00 poklopac siva 50 St. Piece

Slika slična
Vrsta ambalaže
Piece
Vrsta proizvoda
poklopac
Sadržaj
50 St.
Određene značajke
s zapornim mehanizmom
Boja
siva
Tehnički list (PDF)
EAN:
Šifra proizvođača:
Kataloški br.:
Dostava uto,17.11.

Broj (Veličina pakiranja 50 St.)
Ukupno (1,00 € / komad)
49,99 €
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
Siemens 8WH90006SA00 poklopac siva 50 St. Piece

Više informacija

Tehnički podaci

  • Mehanički pribor / završna ploča: da
Vrsta ambalaže

Piece

Vrsta proizvoda

poklopac

Određene značajke

s zapornim mehanizmom

Boja

siva

Proizvođač-br. dijela

8WH90006SA00

Sadržaj

50 St.

Tip

8WH9000-6SA00

Širina

2 mm

RoHS-konforno

Da

Težina

5 g

Boja priključnog elementa

siva

Grey

2.2 mm

V0

TRUE

TRUE

FALSE

UKCA

nije bitno

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2263792 Siemens 8WH90006SA00 poklopac siva 50 St. Piece

Upute za rad i sigurnost

Upute za rad i sigurnost 2263792 Siemens 8WH90006SA00 poklopac siva 50 St. Piece

Opis

Cover INSTA terminal disconn. for 2.5 mm2, Width 2 mm gray Terminal block connection technology for various industrial applications and modern building installation from Siemens. Regardless of whether you decide on the screw-type, spring-loaded, push-in or quick connection: All of the connection technologies can be freely combined. The labeling and test accessories are standardized and can be used interchangeably. Many applications can be implemented in industry, functional and residential buildings with the terminal blocks from SIEMENS. This gives you access to the right connection technology for every connection system. Key features of the Siemens row terminals: 1. Permanently safe contact. 2. Easy to disconnect connection of electrical connections such as cables and wires. 3. Implementation of a large number of applications. 4. User-friendly and easy installation and connection technology. 5. Comprehensive and standardized accessories. 6. Reliable safety during installation with standard touch protection. 7. Optimized technology for your safety - only from Siemens.

Drugi zanimljivi proizvodi

(*Svi podaci su sa PDV-om)