• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens 6ES79601CB005AA5 6ES7960-1CB00-5AA5 PLC svjetlovodni patch kabel

Tehnički list (PDF)
EAN:
Šifra proizvođača:
Kataloški br.:
Dostava sri,25.11.

57 kom. - zaliha Njemačka

Broj
Ukupno (194,99 € / komad)
194,99 €
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
PLC svjetlovodni patch kabel

Tip

6ES7960-1CB00-5AA5

Proizvođač-br. dijela

6ES79601CB005AA5

Dužina

10 m

Serija

S7-1500

Sadržaj

1 St.

PLC - PLC

10 m

UKCA

nije bitno

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2874024 Siemens 6ES79601CB005AA5 6ES7960-1CB00-5AA5 PLC svjetlovodni patch kabel

Upute za rad i sigurnost

Upute za rad i sigurnost 2874024 Siemens 6ES79601CB005AA5 6ES7960-1CB00-5AA5 PLC svjetlovodni patch kabel

Opis

SIMATIC S7-1500H sync connecting cable fiber-optic cable 10 m The SIMATIC® S7-1500 Advanced Controller sets new standards with regard to system performance and usability. The seamless Integration of the SIMATIC S7-1500 Controller in the Totally Integrated Automation Portal (TIA Portal) offers advantages, such as common data storage, a uniform operating concept and central services. This makes the use of universal functions particularly easy. With its short system response times, the controller boosts productivity in the twinkling of an eye. For you, this means more flexibility and a shorter product launch time. Accessories for SIMATIC S7-1500H

Drugi zanimljivi proizvodi

(*Svi podaci su sa PDV-om)