• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens 6ES79235BC000GB0 6ES7923-5BC00-0GB0 PLC kabel

Slika slična
Tehnički list (PDF)
EAN:
Šifra proizvođača:
Kataloški br.:
Dostava uto,15.12.

Broj
Ukupno (69,99 € / komad)
69,99 €
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
PLC kabel

Tip

6ES7923-5BC00-0GB0

Proizvođač-br. dijela

6ES79235BC000GB0

Dužina

2.0 m

Serija

S7-1500

Sadržaj

1 St.

PLC - other devices

40

2 m

Connection plug board

Connection plug board

TRUE

TRUE

TRUE

FALSE

UKCA

da

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2874027 Siemens 6ES79235BC000GB0 6ES7923-5BC00-0GB0 PLC kabel

Upute za rad i sigurnost

Upute za rad i sigurnost 2874027 Siemens 6ES79235BC000GB0 6ES7923-5BC00-0GB0 PLC kabel

Opis

Connecting cable unshielded for SIMATIC S7-1500 64 I/O between I/O modul X10 or X11 and connection module 32 I/O 0.14 mm2, L = 2.0m, 1 pcs. 40 of 50 pole IDC connector The 40-pin round cable (unshielded) with a length of 2.0m is assembled on the side of the I/O card with 40-pin IDC plugs and on the side of the connection module with a 50-pin IDC plug. This pre-assembled cable enables a trouble-free and safe signal flow. Thus, even complex installations remain manageable and can be checked in the shortest possible time, which makes maintenance and expansion affordable.This pre-assembled connecting cable is part of the fully modular SIMATIC TOP connect connection for thefastest and safest system cabling. In addition to low wiring costs, error sources in cabling can be significantly reduced. Sensors and actuators from the peripherals are connected to the connection modules of SIMATIC TOP connect and connected to the SIMATIC S7-1500 via connecting cable and front plug-in module.

Drugi zanimljivi proizvodi

(*Svi podaci su sa PDV-om)