• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens 6ES75900BD000AA0 6ES7590-0BD00-0AA0 sps modul sabirnice matične ploče

Slika slična
Tehnički list (PDF)
EAN:
Šifra proizvođača:
Kataloški br.:
Dostava sri,25.11.

113 kom. - zaliha Njemačka

Broj
Ukupno (265,00 € / komad)
265,00 €
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
sps modul sabirnice matične ploče

Tip

6ES7590-0BD00-0AA0

Proizvođač-br. dijela

6ES75900BD000AA0

Serija

S7-1500

Sadržaj

1 St.

154

99 mm

14 mm

5

None

FALSE

UKCA

nije bitno

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2873734 Siemens 6ES75900BD000AA0 6ES7590-0BD00-0AA0 sps modul sabirnice matične ploče

Upute za rad i sigurnost

Upute za rad i sigurnost 2873734 Siemens 6ES75900BD000AA0 6ES7590-0BD00-0AA0 sps modul sabirnice matične ploče

Opis

SIMATIC S7-1500 / ET 200MP active backplane bus 4 slots for inserting S7-1500 I/O modules for hot swapping for use in the ET 200MP with IM 155-5 PN HF (from FW V4.4.1), S7-1500 mounting rail and slot covers to be ordered separately SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements.

Drugi zanimljivi proizvodi

(*Svi podaci su sa PDV-om)