• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens 6ES75317MH000AB0 6ES7531-7MH00-0AB0 PLC analogni ulazni modul

Slika slična
Tehnički list (PDF)
EAN:
Šifra proizvođača:
Kataloški br.:
Dostava sri,25.11.

40 kom. - zaliha Njemačka

Broj
Ukupno (555,00 € / komad)
555,00 €
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
PLC analogni ulazni modul

Tip

6ES7531-7MH00-0AB0

Proizvođač-br. dijela

6ES75317MH000AB0

Broj analognih ulaza maks.

16

Broj ulaza maks.

16

Serija

S7-1500

Sadržaj

1 St.

35

147 mm

129 mm

FALSE

16

0

16 Bit

None

UKCA

da

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2873767 Siemens 6ES75317MH000AB0 6ES7531-7MH00-0AB0 PLC analogni ulazni modul

Upute za rad i sigurnost

Upute za rad i sigurnost 2873767 Siemens 6ES75317MH000AB0 6ES7531-7MH00-0AB0 PLC analogni ulazni modul

Opis

SIMATIC S7-1500, analog input module AI 16xI BA, 16-bit resolution accuracy 0.5%, 16 channels in groups of 16, common mode voltage 4 V DC, diagnostics, hardware interrupts, delivery including infeed element, shield bracket and shield terminal: front connector (screw terminals or push-in) to be ordered separately SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. The scalable configuration of an ET 200MP station is ensured by the wide range of signal modules. A large number of digital and analog input and output modules are available. This ensures the universal applicability of the system.

Napomene

Pribor

(*Svi podaci su sa PDV-om)

Nužni pribor je potreban za korištenje proizvoda kako je opisano

Drugi zanimljivi proizvodi

(*Svi podaci su sa PDV-om)