• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens 6ES71937BB000AA0 6ES7193-7BB00-0AA0 PLC oznaka

Tehnički list (PDF)
EAN:
Šifra proizvođača:
Kataloški br.:
Dostava pon,30.11.

Broj (Veličina pakiranja 10 St.)
Ukupno (20,99 € / komad)
20,99 €
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
PLC oznaka

Tip

6ES7193-7BB00-0AA0

Proizvođač-br. dijela

6ES71937BB000AA0

Serija

ET 200

Sadržaj

10 St.

Other

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2878472 Siemens 6ES71937BB000AA0 6ES7193-7BB00-0AA0 PLC oznaka

Upute za rad i sigurnost

Upute za rad i sigurnost 2878472 Siemens 6ES71937BB000AA0 6ES7193-7BB00-0AA0 PLC oznaka

Opis

10 labeling sheets A4 Color: yellow 48 labeling strips/sheet for I/O modules and 3 labeling strips/sheet for interface modules Material film, pre-perforated for printing using a laser printer or plotter 10 sheets per packing unit SIMATIC ET 200S is a modularly scalable, distributed I/O system that is specially designed for installation in small control boxes near the machine. The modules can either be plugged directly into an ET 200S IM with CPU functionality or connected to a central controller via PROFINET or PROFIBUS. SIMATIC ET 200S can be expanded with up to 64 I/O modules, which can be inserted in any combination. The system provides a comprehensive range of modules. Many modules are also available with a wide variety of characteristics, which considerably improve the scalability in regard to functionality and price. Thus, in addition to modules with standard functions (ST), modules with an extended range of functions and diagnostics (HF High Feature/ HS High Speed) are also available. The advantage of the ET 200S system is in its ease of application, such as through the capability of swapping modules and terminal boxes during operation. The availability and productivity of the machine are considerably increased due to the so-called hot swapping. Accessories for SIMATIC ET 200S

Drugi zanimljivi proizvodi

(*Svi podaci su sa PDV-om)