• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens 5ST37834 Siemens 5ST37834 1 St.

Sadržaj
1 St.
Insulated
TRUE
Number of phases
4
Cross section
10 mm²
Number of poles
3
Tehnički list (PDF)
EAN:
Šifra proizvođača:
Kataloški br.:
Dostava sri,02.12.

Broj
Ukupno (53,99 € / komad)
53,99 €
prav.tax.untaxed uklj. PDV 
 6,00 € 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
bez dodatnih troškova isporuke 
Uključena je politika povrata u roku od 14 dana

Tehnički podaci

Sadržaj

1 St.

TRUE

4

10 mm²

3

251 m

14

Pin

14

FALSE

TRUE

11

400 V

18

UKCA

da

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2877417 Siemens 5ST37834 Siemens 5ST37834 1 St.

Upute za rad i sigurnost

Upute za rad i sigurnost 2877417 Siemens 5ST37834 Siemens 5ST37834 1 St.

Opis

compact Pin Busbar, 10mm2 connection: 3p/N (RCCB N-right) 1x RCCB 4-pole + 10x compact device 1MW touch protected 14 MW cuttable Additional components for residual current protective devices and miniature circuit breakers from Siemens. The additional components from Siemens are an important part of the SENTRON protection devices for electrical installations. As accessories for residual current and miniature circuit breakers, they offer many options for implementing a wide range of functions. Whether for infrastructure or industrial applications, Siemens offers the right accessories for all residual current and miniature circuit breakers. We provide the right device for every requirement. Key features of the Siemens accessories for residual current and miniature circuit breakers: 1. Can be universally retrofitted with all additional components 2. User-friendly and easy installation and connection technology. 3. Reliable safety during installation with standard touch protection. 4. Optimized technology for your safety - only from Siemens.

Napomene

Koju vrstu Pribor za razvodne ormariće tražite?

Pribor

(*Svi podaci su sa PDV-om)

Nužni pribor je potreban za korištenje proizvoda kako je opisano

Drugi zanimljivi proizvodi

(*Svi podaci su sa PDV-om)