30 kom. - zaliha Njemačka
Broj
Ukupno (885,00 € / komad)
885,00 €
uklj. PDV
Uključena je politika povrata u roku od 14 dana
Tehnički podaci
- Vrsta proizvoda
uređaj za upravljanje motorom
- Tip
3UF7010-1AU00-0AX0
- Proizvođač-br. dijela
3UF70101AU000AX0
- Broj digitalnih ulaza maks.
4
- Broj ulaza maks.
4
- Broj izlaza maks.
3
- Broj relejnih izlaza maks.
3
- Serija
ET 200
- Sadržaj
1 St.
- Prikaz
opcijsko
Mono stable
4
4
IP20
0
3
Screw connection
FALSE
TRUE
TRUE
TRUE
AC/DC
- UKCA
nije bitno
Dokumenti i preuzimanja
Podatkovna tablica
Podatkovna tablica 2868840 Siemens 3UF70101AU000AX0 3UF7010-1AU00-0AX0 uređaj za upravljanje motorom
Upute za rad i sigurnost
Upute za rad i sigurnost 2868840 Siemens 3UF70101AU000AX0 3UF7010-1AU00-0AX0 uređaj za upravljanje motorom
Opis
Basic unit SIMOCODE pro V PB, PROFIBUS DP interface 12 Mbps, RS485, 4I/3O freely parameterizable, US: 110...240 V AC/DC, Input for thermistor connection monostable relay outputs, with coated printed circuit boards, expandable by extension modules SIMOCODE pro V .The variable and intelligent motor management system offers the possibility of implementing a large number of control functions, e.g. for pole-changing starters or positioner control, and functions independently of the automation system. In interaction with various expansion modules, it provides an extensive range of inputs/outputs, voltage and power recording, fail-safe disconnection of motors, precise ground-fault detection via the 3UL23 residual-current transformers, analog value monitoring and temperature measurement. Depending on the version, a wide variety of communication interfaces such as PROFIBUS, PROFINET, OPC UA, Modbus RTU or EtherNet/IP are possible. The system supplies detailed operational, service and diagnostics data - at any time or place. Worldwide approvals (e.g. IEC and UL/CSA), also for applications in hazardous areas (ATEX or IEC Ex) are available. Deployment with IE3/IE4 motors is supported. The SIMOCODE ES (TIA Portal) software is available for the configuration, commissioning, operation and diagnostics of SIMOCODE pro. The SIMOCODE pro block library for SIMATIC PCS 7 is used for the simple integration of SIMOCODE pro into the SIMATIC PCS 7 process control system.The SIMOCODE pro V basic units are available with 24 V DC or 110-240 V AC/DC control supply voltage.The operation requires at least one current/voltage measuring module and a matching 3UF793 connecting cable. These optional operator panels with or without a display, as well as various expansion modules, are available separately.Take a step into the future with SIMOCODE pro.