• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens 3SU1900-0BC31-0JA0 3SU19000BC310JA0 okrugao (Ø) 75 mm EMERGENZA žuta, crna 10 St.

1/3
Slika slična
Tehnički list (PDF)
EAN:
Šifra proizvođača:
Kataloški br.:
Dostava uto,17.11.

Broj (Veličina pakiranja 10 St.)
Ukupno (69,99 € / komad)
69,99 €
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
Siemens 3SU1900-0BC31-0JA0 okrugao (Ø) 75 mm EMERGENZA žuta, crna 10 St.

Više informacija

Tehnički podaci

  • Vrsta pričvršćivanja znaka: ljepilo Materijal: plastika
Određene značajke prekidača/tipkala

okrugao

Materijal

plastika

Boja

žuta

crna

Ugardbeni Ø

23 mm

Motiv ispisa

EMERGENZA

Promjer

75 mm

dim.

(Ø) 75 mm

Sadržaj

10 St.

Tip

3SU1900-0BC31-0JA0

RoHS-konforno

Da

75 mm

UKCA

nije bitno

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2259202 Siemens 3SU1900-0BC31-0JA0 3SU19000BC310JA0 okrugao (Ø) 75 mm EMERGENZA žuta, crna 10 St.

Upute za rad i sigurnost

Upute za rad i sigurnost 2259202 Siemens 3SU1900-0BC31-0JA0 3SU19000BC310JA0 okrugao (Ø) 75 mm EMERGENZA žuta, crna 10 St.

Opis

Backing plate round, for EMERGENCY STOPmushroom pushbutton, yellow, self-adhesive, outer diameter 75 mm, inside diameter 23 mm, with inscription: EMERGENZA EMERGENCY STOP backing plate for labeling the SIRIUS ACT pushbuttons and indicator lights.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Comprehensive optional accessories (e.g. labels for safety and access protection, usage- housing accessories) available.
SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Drugi zanimljivi proizvodi

(*Svi podaci su sa PDV-om)