• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens 3SU1001-6AA20-0AA0 svjetlosni signalizator plosnat crvena 1 St. Piece

1/4
Slika slična
Tehnički list (PDF)
EAN:
Šifra proizvođača:
Kataloški br.:
Dostava uto,03.11.

39 kom. - zaliha Njemačka

Broj
Ukupno (7,99 € / komad)
7,99 €
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
Siemens 3SU1001-6AA20-0AA0 svjetlosni signalizator plosnat crvena 1 St. Piece

Tehnički podaci

  • Materijal aktuatora: plastika
Vrsta ambalaže

Piece

Vrsta proizvoda

svjetlosni signalizator

Izvedba

Pokretački / signalni element

Boja

crvena

Ugardbeni Ø

22 mm

n.rel. (EENRPS00)

dim.

(Ø x V) 29.45 mm x 29.5 mm

Priključak

vijak

vanjski LED element

Težina

12.00

Sadržaj

1 St.

Širina

29.5 mm

Visina

29.5 mm

Promjer

29.45 mm

RoHS-konforno

Da

Određene značajke prekidača/tipkala

plosnat

IP66

IP67

IP69/IP69k

Maks. temperatura

+70 °C

Min. temperatura

-25 °C

Tip

3SU1001-6AA20-0AA0

22.3 mm

Other

Other

IP67/IP69K

29.5 mm

11.8 mm

Other

FALSE

Round

1

High

UKCA

da

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 1379590 Siemens 3SU1001-6AA20-0AA0 svjetlosni signalizator plosnat crvena 1 St. Piece

Upute za rad i sigurnost

Upute za rad i sigurnost 1379590 Siemens 3SU1001-6AA20-0AA0 svjetlosni signalizator plosnat crvena 1 St. Piece

Informacije

Informacije 1379590 Siemens 3SU1001-6AA20-0AA0 svjetlosni signalizator plosnat crvena 1 St. Piece

Opis

Indicator lights, 22 mm, round, plastic, red, lens, smooth Indicator lights SIRIUS ACT for signaling switching states or faults in systems with high luminosity, thanks to energy-efficient LED technology.Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in three modern design lines of rugged genuine metal and high-grade plastic.An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.Versions available: Several colors, different voltage variants.Note: Single device, please order holders and modules separately.SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Pribor

(*Svi podaci su sa PDV-om)

Nužni pribor je potreban za korištenje proizvoda kako je opisano

Drugi zanimljivi proizvodi

(*Svi podaci su sa PDV-om)