• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens 3SE50000BA00 3SE5000-0BA00 sklopni element 1 St.

1/2
Slika slična
Tehnički list (PDF)
EAN:
Šifra proizvođača:
Kataloški br.:
Dostava pet,20.11.

Broj
Ukupno (28,99 € / komad)
28,99 €
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
sklopni element

Priključak

M12 utikač

Vrsta kontakta

1 prebacivanje

Tip

3SE5000-0BA00

Sadržaj

1 St.

RoHS-konforno

Da

Other

None

None

None

IP00

1

None

6 A

6 A

0.55 A

3 A

25 mm

1

1

0

Roller cam straight

UKCA

da

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2870418 Siemens 3SE50000BA00 3SE5000-0BA00 sklopni element 1 St.

Upute za rad i sigurnost

Upute za rad i sigurnost 2870418 Siemens 3SE50000BA00 3SE5000-0BA00 sklopni element 1 St.

Opis

Contact block for position switch 3SE51/52 1 NO/1 NC slow-action contact contact SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.The modular design of the 3SE5 position switches permits a host of variants with a small number of bearing types. The wide variety of plug-in connectors and rollers meets almost all everyday requirements in industry. LEDs indicate the current state of the device. Thanks to quick-connect technology, the time required for connection can be considerably reduced. Operating points and mounting in accordance with EN 50047 and EN 50041. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met. The integrated ASIsafe electronics requires a low current input.Various enclosure sizes, with different contacts, are available in plastic or metal, or compact design. Some versions are optionally available with an LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio.Depending on the design, actuator heads and plug-in connectors, as well as other mounting/connection accessories, are available.Safety is a SIRIUS business.

Drugi zanimljivi proizvodi

(*Svi podaci su sa PDV-om)