• Platform for Everything Technical
  • Brza dostava
  • Veliki izbor
  • Zajamčeno pravo na povrat

Siemens 3SE50000AB01 3SE5000-0AB01 pogon za pozicijski prekidač podizač 1 St.

1/3
Slika slična
Tehnički list (PDF)
EAN:
Šifra proizvođača:
Kataloški br.:
Dostava uto,03.11.

22 kom. - zaliha Njemačka

Broj
Ukupno (8,99 € / komad)
14,99 €
-40 %
8,99 €
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
Vrsta ambalaže

Piece

Vrsta proizvoda

pogon za pozicijski prekidač

Priključak

M12 utikač

Vrsta aktiviranja

podizač

Težina

0.015 kg

Materijal

nehrđajući čelik

Tip

3SE5000-0AB01

Sadržaj

1 St.

RoHS-konforno

Da

Other

None

None

None

Plunger

None

Roller cam straight

UKCA

da

Dokumenti i preuzimanja

Podatkovna tablica

Podatkovna tablica 2870454 Siemens 3SE50000AB01 3SE5000-0AB01 pogon za pozicijski prekidač podizač 1 St.

Upute za rad i sigurnost

Upute za rad i sigurnost 2870454 Siemens 3SE50000AB01 3SE5000-0AB01 pogon za pozicijski prekidač podizač 1 St.

Opis

actuator head for position switch 3SE51/52, plain plunger made of stainless steel actuator head for position switch SIRIUS 3SE5 for position sensing of machine parts and position monitoring of protection equipment.The modular design of the 3SE5 position switches permits a host of variants with a small number of bearing types. The wide variety of plug-in connectors and rollers meets almost all everyday requirements in industry. LEDs indicate the current state of the device. Thanks to quick-connect technology, the time required for connection can be considerably reduced. Operating points and mounting in accordance with EN 50047 and EN 50041. The devices have worldwide approval (IEC, UL). With the corresponding switch configuration, the highest safety requirements specified by PL e or SIL 3 can be met. The integrated ASIsafe electronics requires a low current input.Various enclosure sizes, with different contacts, are available in plastic or metal, or compact design. Some versions are optionally available with an LED status display and M12 plug. The 3SF1 series with direct connection to the AS-Interface bus system completes the portfolio.Depending on the design, actuator heads and plug-in connectors, as well as other mounting/connection accessories, are available.Safety is a SIRIUS business.

Napomene

Pribor

(*Svi podaci su sa PDV-om)

Drugi zanimljivi proizvodi

(*Svi podaci su sa PDV-om)