LED transformator
konstantni napon
(D x Š x V) 400 x 32 x 21.6 mm
crna
24 V/DC
3100 mA
3.1 A
II
IP20
75 W
1040 mA
264 V/AC
198 V/AC
297 g
25 W
25 do 75 W
Napajanje (CV, DC)
32 mm
21.6 mm
400 mm
-20 °C
+45 °C
Certified by EU Garan
Podatkovna tablica 3766460 Deko Light Long-Flat LED transformator konstantni napon 75 W 1040 - 3100 mA 24 V/DC 1 St.
Upute za rad i sigurnost 3766460 Deko Light Long-Flat LED transformator konstantni napon 75 W 1040 - 3100 mA 24 V/DC 1 St.
Uvjeti garancije 3766460 Deko Light Long-Flat LED transformator konstantni napon 75 W 1040 - 3100 mA 24 V/DC 1 St.