Računala & Ured Mediji za pohranu podataka Memorijske kartice microSD-Kartica

Transcend Premium 300S microSDXC kartica 512 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class, A1 Application Perf

EAN:
Šifra proizvođača:
Kataloški br.:
Transcend microSD kartica od 512 GB i odgovarajući adapter, oba s robnom markom 'Transcend'.
Transcend microSD kartica od 512 GB i odgovarajući adapter, oba s robnom markom 'Transcend'.
Memorijska kartica 'Transcend 512GB microSDXC I U3 A1 V30', pogodna za brze prijenose podataka i visokokvalitetne medije.
1/2
Transcend
Dostava pon, 14.9.

8 kom. - zaliha Njemačka

Broj

Ukupno (184,99 € / komad)
184,99 €
sa PDV-om 
Dostupno još samo 8 kom. - zaliha Njemačka
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
Transcend Premium 300S microSDXC kartica 512 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class, A1 Application Performance Class uklj. sd-adapter

Istaknuti proizvodi i detalji

  • Kapacitet memorije: 512 GB
  • U skladu sa UHS-I U3, UHS-I U1, klase 10 i V30
  • Brzine čitanja / pisanja do 95 MB / s ili 45 MB / s
  • Ekskluzivni softver za oporavak fotografija RecoveRx

Tehnički podaci

Vrsta proizvoda

microSDXC kartica

Kapacitet pohrane

512 GB

Razred brzine

Class 10

UHS-I

UHS-Class 3

v30 Video Speed Class

A1 Application Performance Class

Čitanje

95 MB/s

Pisanje (maks.)

45 MB/s

Određene značajke medija za pohranu

uklj. sd-adapter

UKCA

nije bitno

Varijante(Sve stavke su sa PDV-om, plus dostava)

Čitanje
Kapacitet pohrane
Pisanje (maks.)
Razred brzine
Vrsta proizvoda
 
Transcend Premium 300S microSDXC kartica 512 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class, A1 Application Performance Class uklj. sd-adapter
Transcend Premium 300S microSDXC kartica 512 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class, A1 Application Performance Class uklj. sd-adapter

2266163

 
Ovaj proizvod
95 MB/s
512 GB
45 MB/s
Class 10UHS-IUHS-Class 3v30 Video Speed ClassA1 Application Performance Class
microSDXC kartica
Transcend Premium 300S microSDHC kartica 16 GB Class 10, UHS-I, UHS-Class 1 uklj. sd-adapter
Transcend Premium 300S microSDHC kartica 16 GB Class 10, UHS-I, UHS-Class 1 uklj. sd-adapter

1780601

 
95 MB/s
16 GB
10 MB/s
Class 10UHS-IUHS-Class 1
microSDHC kartica
Transcend Premium 300S microSDHC kartica 32 GB Class 10, UHS-I, UHS-Class 1 uklj. sd-adapter
Transcend Premium 300S microSDHC kartica 32 GB Class 10, UHS-I, UHS-Class 1 uklj. sd-adapter

1780602

 
95 MB/s
32 GB
20 MB/s
Class 10UHS-IUHS-Class 1
microSDHC kartica
Transcend Premium 300S microSDXC kartica 64 GB Class 10, UHS-I, UHS-Class 1 uklj. sd-adapter
Transcend Premium 300S microSDXC kartica 64 GB Class 10, UHS-I, UHS-Class 1 uklj. sd-adapter

1780603

 
95 MB/s
64 GB
40 MB/s
Class 10UHS-IUHS-Class 1
microSDXC kartica
Transcend Premium 300S microSDXC kartica 128 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class, A1 Application Performance Class uklj. sd-adapter
Transcend Premium 300S microSDXC kartica 128 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class, A1 Application Performance Class uklj. sd-adapter

1780604

 
95 MB/s
128 GB
45 MB/s
Class 10UHS-IUHS-Class 3v30 Video Speed ClassA1 Application Performance Class
microSDXC kartica
Transcend Premium 300S microSDXC kartica 256 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class, A1 Application Performance Class uklj. sd-adapter
Transcend Premium 300S microSDXC kartica 256 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class, A1 Application Performance Class uklj. sd-adapter

1929827

 
95 MB/s
256 GB
45 MB/s
Class 10UHS-IUHS-Class 3v30 Video Speed ClassA1 Application Performance Class
microSDXC kartica
Transcend TS1TUSD300S-A microSD kartica maloprodaja 1 TB UHS-I, Class 10, v30 Video Speed Class, A1 Application Performance Class, A2 Application Performance Class uklj. sd-adapter
Transcend TS1TUSD300S-A microSD kartica maloprodaja 1 TB UHS-I, Class 10, v30 Video Speed Class, A1 Application Performance Class, A2 Application Performance Class uklj. sd-adapter

3207863

 
100 MB/s
1 TB
85 MB/s
UHS-IClass 10v30 Video Speed ClassA1 Application Performance ClassA2 Application Performance Class
microSD kartica

Dokumenti i preuzimanja

Uvjeti garancije

Uvjeti garancije 2266163 Transcend Premium 300S microSDXC kartica 512 GB Class 10, UHS-I, UHS-Class 3, v30 Video Speed Class, A1 Application Perf

Opis

Transcend-ove SDXC / SDHC 300S memorijske kartice nude performanse i kapacitet potreban za iskorištavanje punih performansi vaših DSLR fotoaparata i kamkordera koji odgovaraju UHS-I. Uz velike brzine prijenosa, kartice su u skladu s UHS Video Speed Class 30 (V30), što omogućava glatke i neprekidne 4K video snimke.

Für die Momente des AlltagsUhvatite ovaj trenutak odabirom prave memorijske kartice za svoj fotoaparat. SDXC / SDHC 300S memorijske kartice tvrtke Transcend karakteriziraju visoki kapaciteti i izvrsne performanse te su idealne za pamćenje malih trenutaka svakodnevnog života.

Überzeugende PerformanceTranscend-ove SDXC / SDHC 300S memorijske kartice sa brzinama čitanja / pisanja do 95MB / s ili 45MB / s udovoljavaju standardima UHS Speed Class 3 (U3) i UHS Video Speed Class 30 (V30) standardima za 4K Ultra HD video snimke.

Seichern so viel Sie wollenS memorijskim karticama do 512 GB, Transcend-ove SDXC / SDHC 300S memorijske kartice omogućuju vam snimanje tisuća fotografija i sati Full HD videa, tako da se možete fokusirati na snimanje jedinstvenih trenutaka, umjesto da brinete o upotrebi memorije. ,


Extrem widerstandsfähigDa biste osigurali najbolje performanse i stabilnost, Transcend-ove memorijske kartice testirane su u sljedećim ekstremnim uvjetima.
Wasser: erfüllen die JIS IPX7 Standards und sind wasserdicht bis zu 1m Tiefe für bis zu 30 Minuten
Temperaturen: halten Extremtemperaturen von -25° bis 85°C stand.
Elektrostatik: erfüllen die EMC IEC61000-4-2 Standards und halten statischer Elektrizität stand
Röntgenstrahlen: erfüllen die ISO7816-1 Standards und sind auch resistent gegen die Röntgenstrahlen bei Flughafenkontrollen
Physische Beanspruchung: Stoß- und vibrationsresistent sowie widerstandsfähig gegen Biegen und Drehen.

RecoveRx SoftwareTranscend nudi ekskluzivni RecoveRx softver za oporavak podataka s kojim možete temeljito pretraživati medij za pohranjivanje podataka Transcend za tragove izbrisanih fotografija, dokumenata, glazbe i video zapisa. "

Ovaj tekst je strojno preveden.

Isporuka uključuje

  • microSDXC kartica
  • Adapter SD kartice.

Opis

Transcend-ove SDXC / SDHC 300S memorijske kartice nude performanse i kapacitet potreban za iskorištavanje punih performansi vaših DSLR fotoaparata i kamkordera koji odgovaraju UHS-I. Uz velike brzine prijenosa, kartice su u skladu s UHS Video Speed Class 30 (V30), što omogućava glatke i neprekidne 4K video snimke.

Für die Momente des AlltagsUhvatite ovaj trenutak odabirom prave memorijske kartice za svoj fotoaparat. SDXC / SDHC 300S memorijske kartice tvrtke Transcend karakteriziraju visoki kapaciteti i izvrsne performanse te su idealne za pamćenje malih trenutaka svakodnevnog života.

Überzeugende PerformanceTranscend-ove SDXC / SDHC 300S memorijske kartice sa brzinama čitanja / pisanja do 95MB / s ili 45MB / s udovoljavaju standardima UHS Speed Class 3 (U3) i UHS Video Speed Class 30 (V30) standardima za 4K Ultra HD video snimke.

Seichern so viel Sie wollenS memorijskim karticama do 512 GB, Transcend-ove SDXC / SDHC 300S memorijske kartice omogućuju vam snimanje tisuća fotografija i sati Full HD videa, tako da se možete fokusirati na snimanje jedinstvenih trenutaka, umjesto da brinete o upotrebi memorije. ,


Extrem widerstandsfähigDa biste osigurali najbolje performanse i stabilnost, Transcend-ove memorijske kartice testirane su u sljedećim ekstremnim uvjetima.
Wasser: erfüllen die JIS IPX7 Standards und sind wasserdicht bis zu 1m Tiefe für bis zu 30 Minuten
Temperaturen: halten Extremtemperaturen von -25° bis 85°C stand.
Elektrostatik: erfüllen die EMC IEC61000-4-2 Standards und halten statischer Elektrizität stand
Röntgenstrahlen: erfüllen die ISO7816-1 Standards und sind auch resistent gegen die Röntgenstrahlen bei Flughafenkontrollen
Physische Beanspruchung: Stoß- und vibrationsresistent sowie widerstandsfähig gegen Biegen und Drehen.

RecoveRx SoftwareTranscend nudi ekskluzivni RecoveRx softver za oporavak podataka s kojim možete temeljito pretraživati medij za pohranjivanje podataka Transcend za tragove izbrisanih fotografija, dokumenata, glazbe i video zapisa. "

Ovaj tekst je strojno preveden.

Isporuka uključuje

  • microSDXC kartica
  • Adapter SD kartice.

Koju vrstu microSD-Kartica tražite?

  • micro SD 1 TB
  • microSD Class 10
  • microSD kartica 128 GB
  • microSD kartica 16GB
  • microSD kartica 256 GB
  • microSD kartica 32GB
  • microSD kartica 512 GB
  • microSD kartica 64GB
  • microSDHC
  • microSDHC 32GB kartica
  • microSDXC 128GB kartica
  • Samsung microSD
  • SanDisk microSD